JANTX2N2323AS
vs
JAN2N2324S
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICON TRANSISTOR CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.02 mA
|
350 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
Holding Current-Max |
2 mA
|
2 mA
|
JEDEC-95 Code |
TO-39
|
TO-39
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Non-Repetitive Pk On-state Cur |
15 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
220 A
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
2.512 A
|
|
Reference Standard |
MIL
|
MIL-19500/276F
|
Repetitive Peak Off-state Voltage |
50 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
TO-5, 3 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
Circuit Commutated Turn-off Time-Nom |
|
20 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
1.8 V/us
|
Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
Repetitive Peak Reverse Voltage |
|
100 V
|
|
|
|
Compare JANTX2N2323AS with alternatives
Compare JAN2N2324S with alternatives