JANTX2N2323AS
vs
JAN2N2323AS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MICROSEMI CORP
|
|
Package Description |
TO-5, 3 PIN
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Samacsys Manufacturer |
Microsemi Corporation
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Circuit Commutated Turn-off Time-Nom |
20 µs
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
0.7 V/us
|
|
DC Gate Trigger Current-Max |
75 mA
|
|
DC Gate Trigger Voltage-Max |
0.6 V
|
|
Holding Current-Max |
2 mA
|
|
JEDEC-95 Code |
TO-39
|
|
JESD-30 Code |
O-MBCY-W3
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500/276F
|
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
50 V
|
|
Repetitive Peak Reverse Voltage |
50 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
SCR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare JANTX2N2323AS with alternatives