JANTX2N2222AUB
vs
JANTX2N2222AUBP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC PACKAGE-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
30
JESD-30 Code
R-CDSO-N3
R-CDSO-N3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Reference Standard
MIL-19500/255T
MIL-19500
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
1
1
HTS Code
8541.29.00.95
Factory Lead Time
22 Weeks
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Compare JANTX2N2222AUB with alternatives
Compare JANTX2N2222AUBP with alternatives