JANTX2N1777A vs 2N1777 feature comparison

JANTX2N1777A Semitronics Corp

Buy Now Datasheet

2N1777 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMITRONICS CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code TO-64
Package Description POST/STUD MOUNT, O-MUPM-D2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 25 mA
JESD-30 Code O-MUPM-D2
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1
Number of Terminals 2
On-State Voltage-Max 1.85 V
On-state Current-Max 4700 A
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Qualified
RMS On-state Current-Max 7.4 A
Reference Standard MIL-PRF-19500
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V 300 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Trigger Device Type SCR SCR
Base Number Matches 2 13

Compare JANTX2N1777A with alternatives