JANTX1N983DUR-1 vs JANTXV1N983DUR-1 feature comparison

JANTX1N983DUR-1 Microchip Technology Inc

Buy Now Datasheet

JANTXV1N983DUR-1 Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 52 Weeks
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Voltage-Nom 82 V 82 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 1% 1%
Working Test Current 1.5 mA 1.5 mA
Base Number Matches 1 1
Package Description MELF-2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTX1N983DUR-1 with alternatives

Compare JANTXV1N983DUR-1 with alternatives