JANTX1N976B-1
vs
1N975E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
43 V
39 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
20%
Working Test Current
3 mA
3.2 mA
Base Number Matches
9
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
DO-35
Operating Temperature-Max
175 °C
Compare JANTX1N976B-1 with alternatives
Compare 1N975E3 with alternatives