JANTX1N963B vs 1N963BT-77 feature comparison

JANTX1N963B VPT Components

Buy Now Datasheet

1N963BT-77 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS ROHM CO LTD
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/117
Reference Voltage-Nom 12 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 10.5 mA 10.5 mA
Base Number Matches 9 1
Knee Impedance-Max 700 Ω
Operating Temperature-Max 175 °C
Reverse Current-Max 5 µA

Compare 1N963BT-77 with alternatives