JANTX1N945B-1 vs JANTXV1N945B-1 feature comparison

JANTX1N945B-1 Defense Logistics Agency

Buy Now

JANTXV1N945B-1 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, DO-7
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/157
Reference Voltage-Nom 11.7 V 11.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 0.0585 mV/°C 0.0585 mV/°C
Voltage Tol-Max 5% 4.96%
Base Number Matches 4 4
Rohs Code No

Compare JANTX1N945B-1 with alternatives

Compare JANTXV1N945B-1 with alternatives