JANTX1N827UR-1 vs JANTX1N827UR-1 feature comparison

JANTX1N827UR-1 Microchip Technology Inc

Buy Now Datasheet

JANTX1N827UR-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC AEROFLEX/METELICS INC
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN HERMETIC SEALED, GLASS, LL34, MELF-2
Reach Compliance Code compliant unknown
Factory Lead Time 26 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/159M MIL-19500/159M
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 0.062 mV/°C 0.062 mV/°C
Voltage Tol-Max 5% 4.84%
Base Number Matches 2 1
Part Package Code DO-213AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTX1N827UR-1 with alternatives

Compare JANTX1N827UR-1 with alternatives