JANTX1N825-1 vs 1N827-PBF feature comparison

JANTX1N825-1 Compensated Devices Inc

Buy Now Datasheet

1N827-PBF Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COMPENSATED DEVICES INC DIGITRON SEMICONDUCTORS
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN O-XALF-W2
Reach Compliance Code unknown unknown
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +175C
Qualifications Rad Hard
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-7
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/159M
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.124 mV/°C 0.062 mV/°C
Voltage Tol-Max 5% 4.84%
Base Number Matches 10 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
EU RoHS Version RoHS 2 (2011/65/EU)
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Working Test Current 7.5 mA

Compare 1N827-PBF with alternatives