JANTX1N821-1
vs
1N821E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AEROFLEX/METELICS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-35
Package Description
HERMETIC SEALED PACKAGE-2
DIE-3
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-204AH
JESD-30 Code
O-XALF-W2
S-XXSS-N3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
SPECIAL SHAPE
Power Dissipation-Max
0.5 W
0.475 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/159M
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UNSPECIFIED
Voltage Temp Coeff-Max
0.62 mV/°C
0.62 mV/°C
Voltage Tol-Max
4.84%
4.84%
Base Number Matches
1
2
Factory Lead Time
26 Weeks
Additional Feature
METALLURGICALLY BONDED
Compare JANTX1N821-1 with alternatives
Compare 1N821E3 with alternatives