JANTX1N746A-1 vs JANS1N4617DUR-1 feature comparison

JANTX1N746A-1 Microchip Technology Inc

Buy Now Datasheet

JANS1N4617DUR-1 Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, GLASS PACKAGE-2 DO-213AA, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-213AA
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/127 MIL-19500/435F
Reference Voltage-Nom 3.3 V 2.4 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 1%
Working Test Current 20 mA 0.25 mA
Base Number Matches 2 1

Compare JANTX1N746A-1 with alternatives

Compare JANS1N4617DUR-1 with alternatives