JANTX1N7054UR-1
vs
JANS1N7054UR-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
VPT COMPONENTS
Reach Compliance Code
compliant
compliant
Factory Lead Time
21 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
20000 Ω
Limiting Voltage-Max
6.55 V
6.55 V
Number of Elements
1
1
Power Dissipation-Max
0.5 W
0.5 W
Regulation Current-Nom (Ireg)
9.1 mA
9.1 mA
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
YES
YES
Base Number Matches
1
1
Package Description
MELF-2
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH SOURCE IMPEDANCE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500
Technology
FIELD EFFECT
Terminal Form
WRAP AROUND
Terminal Position
END
Compare JANTX1N7054UR-1 with alternatives
Compare JANS1N7054UR-1 with alternatives