JANTX1N7054UR-1 vs JANS1N7054UR-1 feature comparison

JANTX1N7054UR-1 Microchip Technology Inc

Buy Now

JANS1N7054UR-1 Microsemi Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 20000 Ω 20000 Ω
Limiting Voltage-Max 6.55 V 6.55 V
Number of Elements 1
Power Dissipation-Max 0.5 W 0.5 W
Regulation Current-Nom (Ireg) 9.1 mA 9.1 mA
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES YES
Base Number Matches 1 1
ECCN Code EAR99
Qualification Status Not Qualified

Compare JANTX1N7054UR-1 with alternatives

Compare JANS1N7054UR-1 with alternatives