JANTX1N7052UR-1 vs JAN1N7052UR-1 feature comparison

JANTX1N7052UR-1 Microchip Technology Inc

Buy Now

JAN1N7052UR-1 Microchip Technology Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks 21 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 50000 Ω 50000 Ω
Limiting Voltage-Max 5.4 V 5.4 V
Number of Elements 1 1
Power Dissipation-Max 0.5 W 0.5 W
Regulation Current-Nom (Ireg) 7.5 mA 7.5 mA
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Base Number Matches 1 1

Compare JANTX1N7052UR-1 with alternatives

Compare JAN1N7052UR-1 with alternatives