JANTX1N6772R
vs
1N6772E3
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OMNIREL CORP
|
MICROSEMI CORP
|
Package Description |
HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
TO-257, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
HIGH RELIABILITY
|
|
Application |
VERY FAST RECOVERY
|
POWER ULTRA FAST RECOVERY
|
Case Connection |
ISOLATED
|
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-257AA
|
TO-257AA
|
JESD-30 Code |
R-MSFM-P3
|
R-XSFM-P3
|
Non-rep Pk Forward Current-Max |
60 A
|
60 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current-Max |
8 A
|
8 A
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500/645
|
|
Reverse Recovery Time-Max |
0.06 µs
|
0.06 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
5
|
1
|
Rep Pk Reverse Voltage-Max |
|
400 V
|
|
|
|
Compare 1N6772E3 with alternatives