JANTX1N6761-1
vs
UF4002T50R
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
COMPENSATED DEVICES INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
HERMETIC SEALED PACKAGE-2
|
O-PALF-W2
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
METALLURGICALLY BONDED
|
HIGH RELIABILITY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-41
|
DO-41
|
JESD-30 Code |
O-XALF-W2
|
O-PALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/586F
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
DO-41
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
2.08 W
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Recovery Time-Max |
|
0.05 µs
|
|
|
|
Compare UF4002T50R with alternatives