JANTX1N6643
vs
1N6643US
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SIMILAR TO DO-35, 2 PIN
HERMETIC SEALED, GLASS, D-5D, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
23 Weeks
23 Weeks
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
O-LALF-W2
O-LELF-R2
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.3 A
0.3 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-PRF-19500
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.006 µs
0.006 µs
Reverse Test Voltage
50 V
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Base Number Matches
3
6
Samacsys Manufacturer
Microchip
Additional Feature
METALLURGICALLY BONDED
Compare JANTX1N6643 with alternatives
Compare 1N6643US with alternatives