JANTX1N6643 vs 1N6643U feature comparison

JANTX1N6643 Microchip Technology Inc

Buy Now Datasheet

1N6643U Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description SIMILAR TO DO-35, 2 PIN HERMETIC SEALED, GLASS, D-5D, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 23 Weeks 20 Weeks
Application ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code O-LALF-W2 E-LELF-R2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 2.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.3 A 0.3 A
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-PRF-19500
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.006 µs
Reverse Test Voltage 50 V
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 3 10
Pbfree Code No
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Moisture Sensitivity Level 1

Compare JANTX1N6643 with alternatives

Compare 1N6643U with alternatives