JANTX1N6639 vs JAN1N6639 feature comparison

JANTX1N6639 Cobham PLC

Buy Now Datasheet

JAN1N6639 Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED GLASS PACKAGE-2 SIMILAR TO DO-35, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.3 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/578 MIL-19500/609D
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 10 10
Application GENERAL PURPOSE
Number of Phases 1

Compare JAN1N6639 with alternatives