JANTX1N6626U vs JANTXV1N6626US feature comparison

JANTX1N6626U Microsemi Corporation

Buy Now Datasheet

JANTXV1N6626US Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code MELF
Package Description HERMETIC, MELF-B, 2 PIN GLASS, D-5B PACKAGE, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.35 V
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 2 A 4 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL-19500/590F
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 4
Manufacturer Package Code D-5B PACKAGE
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N6626U with alternatives

Compare JANTXV1N6626US with alternatives