JANTX1N6622US vs JANTX1N6622US feature comparison

JANTX1N6622US Defense Logistics Agency

Buy Now

JANTX1N6622US Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Application ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 20 A 20 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 2 A 1.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL-19500/585E MIL-19500
Reverse Recovery Time-Max 0.03 µs 0.045 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Rohs Code No
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 1.6 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 0.5 µA
Technology AVALANCHE
Terminal Finish TIN LEAD

Compare JANTX1N6622US with alternatives

Compare JANTX1N6622US with alternatives