JANTX1N6622U
vs
1N6622U
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
SENSITRON SEMICONDUCTOR
|
Package Description |
MELF-2
|
MELF-A, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Application |
ULTRA FAST RECOVERY
|
ULTRA FAST RECOVERY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Non-rep Pk Forward Current-Max |
20 A
|
20 A
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
2 A
|
1.2 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL
|
|
Reverse Recovery Time-Max |
0.03 µs
|
0.03 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Base Number Matches |
2
|
11
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
MELF
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Date Of Intro |
|
1997-01-01
|
Configuration |
|
SINGLE
|
Forward Voltage-Max (VF) |
|
1.4 V
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Rep Pk Reverse Voltage-Max |
|
600 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JANTX1N6622U with alternatives
Compare 1N6622U with alternatives