JANTX1N6486US vs JANTX1N4486D feature comparison

JANTX1N6486US Defense Logistics Agency

Buy Now Datasheet

JANTX1N4486D Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/406F MIL-19500
Reference Voltage-Nom 3.6 V 75 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 1%
Working Test Current 69 mA 3.3 mA
Base Number Matches 4 3
Pbfree Code No
Rohs Code No
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
JEDEC-95 Code DO-41
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare JANTX1N6486US with alternatives

Compare JANTX1N4486D with alternatives