JANTX1N6475 vs JAN1N6475 feature comparison

JANTX1N6475 Semtech Corporation

Buy Now Datasheet

JAN1N6475 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 18 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 43.7 V 43.7 V
Breakdown Voltage-Nom 44 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 63.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/552 MIL-19500/552C
Rep Pk Reverse Voltage-Max 40 V 40.3 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max 3 W
Terminal Finish TIN LEAD

Compare JANTX1N6475 with alternatives

Compare JAN1N6475 with alternatives