JANTX1N6463 vs P6KE15A feature comparison

JANTX1N6463 Micross Components

Buy Now Datasheet

P6KE15A Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS SECOS CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Min 13.6 V 14.3 V
Breakdown Voltage-Nom 13.6 V 15.05 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22.6 V 21.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Qualified
Reference Standard MIL-19500/551
Rep Pk Reverse Voltage-Max 12 V 12.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 15.8 V
JEDEC-95 Code DO-15

Compare JANTX1N6463 with alternatives

Compare P6KE15A with alternatives