JANTX1N6463
vs
BZW04-13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
PROMAX-JOHNTON CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
DO-41, 2 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH RELIABILITY
TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
Breakdown Voltage-Min
13.6 V
14.3 V
Breakdown Voltage-Nom
13.6 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
22.6 V
21.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/551
Rep Pk Reverse Voltage-Max
12 V
12.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
2
Part Package Code
DO-41
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
15.8 V
Reverse Current-Max
5 µA
Compare JANTX1N6463 with alternatives
Compare BZW04-13 with alternatives