JANTX1N6463 vs 1N6463 feature comparison

JANTX1N6463 Micross Components

Buy Now Datasheet

1N6463 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 GLASS, E PACKAGE, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
Breakdown Voltage-Min 13.6 V 13.6 V
Breakdown Voltage-Nom 13.6 V 13.6 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22.6 V 22.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 2.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/551
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 11
Rohs Code No
Factory Lead Time 21 Weeks
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N6463 with alternatives

Compare 1N6463 with alternatives