JANTX1N6353 vs JAN1N6353 feature comparison

JANTX1N6353 Defense Logistics Agency

Buy Now Datasheet

JAN1N6353 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE, HIGH SURGE CAPABILITY LOW NOISE, HIGH SURGE CAPABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/533 MIL-19500
Reference Voltage-Nom 160 V 160 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.8 mA 0.8 mA
Base Number Matches 4 4
Rohs Code No
Part Package Code DO-35
Package Description DO-35, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTX1N6353 with alternatives

Compare JAN1N6353 with alternatives