JANTX1N6326US
vs
ZMM5242B-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
WEITRON TECHNOLOGY CO LTD
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-XELF-R2
Number of Elements
1
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/533F
Reference Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
9
3
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
30 Ω
Operating Temperature-Max
175 °C
Compare JANTX1N6326US with alternatives
Compare ZMM5242B-G with alternatives