JANTX1N6311DUS vs JANTXV1N6311US feature comparison

JANTX1N6311DUS Defense Logistics Agency

Buy Now Datasheet

JANTXV1N6311US VPT Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY VPT COMPONENTS
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/533F MIL-PRF-19500; MIL-STD-750
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 1% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 3 5
Rohs Code No
Package Description MELF-2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 29 Ω
JESD-609 Code e0
Knee Impedance-Max 1400 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 30 µA
Reverse Test Voltage 1 V
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max -2.25 mV/°C

Compare JANTX1N6311DUS with alternatives

Compare JANTXV1N6311US with alternatives