JANTX1N6165A vs JANTXV1N6165A feature comparison

JANTX1N6165A Microchip Technology Inc

Buy Now Datasheet

JANTXV1N6165A Semicon Components Inc

Buy Now
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMICON COMPONENTS INC
Reach Compliance Code compliant unknown
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -55C to +175C
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Qualifications DLA
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 86.5 V 86.5 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 69.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 6
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTX1N6165A with alternatives

Compare JANTXV1N6165A with alternatives