JANTX1N6162A
vs
1.5SE68CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
64.6 V
64.6 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-XALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Qualified
Not Qualified
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
2
Package Description
O-XALF-W2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
71.4 V
Breakdown Voltage-Nom
68 V
Clamping Voltage-Max
92 V
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
5 µA
Compare JANTX1N6162A with alternatives
Compare 1.5SE68CA with alternatives