JANTX1N6161A
vs
1V5KE62CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ONSEMI
Reach Compliance Code
unknown
not_compliant
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
58.9 V
58.9 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-XALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Qualified
Not Qualified
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
DO-201AE, 2 PIN
Manufacturer Package Code
017AF
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Samacsys Modified On
2018-11-23 10:21:03
Total Weight
1199.973
Category CO2 Kg
8.54
CO2
10247.769419999999
Compliance Temperature Grade
Military: -55C to +175C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 1309-64-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Breakdown Voltage-Max
65.1 V
Breakdown Voltage-Nom
62 V
Clamping Voltage-Max
85 V
JEDEC-95 Code
DO-201AE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
53 V
Compare JANTX1N6161A with alternatives
Compare 1V5KE62CA with alternatives