JANTX1N6155US
vs
JANS1N6155US
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
MELF-2
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
compliant
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
O-XELF-N2
JESD-609 Code
e0
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Qualified
Qualified
Reference Standard
MIL
MIL-19500/516
Rep Pk Reverse Voltage-Max
27.4 V
27.4 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
END
END
Base Number Matches
5
5
Factory Lead Time
32 Weeks
Breakdown Voltage-Min
32.4 V
Power Dissipation-Max
7.5 W
Compare JANTX1N6155US with alternatives