JANTX1N6147AUS vs 1N6147AUS feature comparison

JANTX1N6147AUS Semtech Corporation

Buy Now Datasheet

1N6147AUS Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 HERMETIC SEALED, GLASS, D-5C, G-MELF-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH
Breakdown Voltage-Min 15.2 V 15.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-LELF-R2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 7.5 W 3 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 12.2 V 12.2 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 7
Pbfree Code No
Rohs Code No
Part Package Code MELF
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N6147AUS with alternatives

Compare 1N6147AUS with alternatives