JANTX1N6146 vs JANSSP6146 feature comparison

JANTX1N6146 Semtech Corporation

Buy Now Datasheet

JANSSP6146 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED PACKAGE-2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE HIGH RELIABILITY
Breakdown Voltage-Min 13.5 V 14.25 V
Breakdown Voltage-Nom 15 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22.05 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 7.5 W 2 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 11.4 V 11.4 V
Reverse Current-Max 20 µA
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 2
Category CO2 Kg 8.54
Qualifications Space
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N6146 with alternatives

Compare JANSSP6146 with alternatives