JANTX1N6137A
vs
SP6137A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
1999-07-20
Breakdown Voltage-Min
190 V
190 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
273 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
152 V
152 V
Reverse Current-Max
1 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
5
Pbfree Code
No
Rohs Code
No
Package Description
O-LALF-W2
Pin Count
2
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e0
Power Dissipation-Max
2 W
Terminal Finish
TIN LEAD
Compare JANTX1N6137A with alternatives
Compare SP6137A with alternatives