JANTX1N6135AUS vs JANS1N6135AUS feature comparison

JANTX1N6135AUS Sensitron Semiconductors

Buy Now Datasheet

JANS1N6135AUS Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSS COMPONENTS
Package Description MELF-2 HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 152 V 152 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 218.4 V 218.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-XELF-N2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500/516
Rep Pk Reverse Voltage-Max 121.6 V 121.6 V
Reverse Current-Max 1 µA
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 7 6
Rohs Code No
Breakdown Voltage-Nom 160 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Power Dissipation-Max 1.5 W
Terminal Finish TIN LEAD

Compare JANTX1N6135AUS with alternatives

Compare JANS1N6135AUS with alternatives