JANTX1N6133 vs JANTX1N6133 feature comparison

JANTX1N6133 Sensitron Semiconductors

Buy Now Datasheet

JANTX1N6133 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 117.325 V 117 V
Breakdown Voltage-Nom 130 V 130 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 187 V 187.74 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1.5 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 98.8 V 98.8 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 4
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Additional Feature LOW IMPEDANCE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/516
Reverse Current-Max 1 µA

Compare JANTX1N6133 with alternatives

Compare JANTX1N6133 with alternatives