JANTX1N6132A vs 1N6132A feature comparison

JANTX1N6132A Micross Components

Buy Now Datasheet

1N6132A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS MICROSEMI CORP
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, GLASS, B PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 108 V 114 V
Breakdown Voltage-Nom 120 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 165 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 2 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 91.2 V 91.2 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 14
Pbfree Code No
Rohs Code No
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN LEAD

Compare JANTX1N6132A with alternatives

Compare 1N6132A with alternatives