JANTX1N6122A vs JANTXV1N6122A feature comparison

JANTX1N6122A Micross Components

Buy Now Datasheet

JANTXV1N6122A Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROSS COMPONENTS
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 42.3 V 42.3 V
Breakdown Voltage-Nom 47 V 47 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 64.6 V 64.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 35.8 V 35.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2

Compare JANTX1N6122A with alternatives

Compare JANTXV1N6122A with alternatives