JANTX1N6121A vs P6KE43HB0 feature comparison

JANTX1N6121A Microchip Technology Inc

Buy Now Datasheet

P6KE43HB0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-PALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 25 Weeks
Samacsys Manufacturer Microchip
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 40.9 V 38.7 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Qualified
Reference Standard MIL-19500/516 AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 32.7 V 34.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 47.3 V
Breakdown Voltage-Nom 43 V
Clamping Voltage-Max 61.9 V
JEDEC-95 Code DO-204AC
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare JANTX1N6121A with alternatives

Compare P6KE43HB0 with alternatives