JANTX1N6119A vs P6KE47A feature comparison

JANTX1N6119A Sensitron Semiconductors

Buy Now Datasheet

P6KE47A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 24 Weeks
Breakdown Voltage-Min 34.2 V 44.7 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 49.9 V 64.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 27.4 V 40.2 V
Reverse Current-Max 1 µA 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 82
Pbfree Code No
Rohs Code No
Package Description PLASTIC, T-18, 2 PIN
Pin Count 2
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -65C to +200C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.00
Breakdown Voltage-Max 49.4 V
Breakdown Voltage-Nom 47 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Power Dissipation-Max 5 W
Terminal Finish TIN LEAD

Compare JANTX1N6119A with alternatives

Compare P6KE47A with alternatives