JANTX1N6116A vs 1N6116A feature comparison

JANTX1N6116A Micross Components

Buy Now Datasheet

1N6116A Voltage Multipliers Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS VOLTAGE MULTIPLIERS INC
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 24.3 V 25.7 V
Breakdown Voltage-Nom 27 V 27 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 37.4 V 37.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 E-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 20.6 V 20.3 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 28.4 V
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTX1N6116A with alternatives

Compare 1N6116A with alternatives