JANTX1N6116 vs JAN1N6116 feature comparison

JANTX1N6116 Sensitron Semiconductors

Buy Now Datasheet

JAN1N6116 Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 24.3 V 25.7 V
Breakdown Voltage-Nom 27 V 27 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 39.1 V 39.27 V
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 2
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 20.6 V 20.6 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 4
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Factory Lead Time 29 Weeks
Additional Feature HIGH RELIABILITY
JESD-609 Code e2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.5 W
Reference Standard MIL-19500/516
Reverse Current-Max 1 µA
Terminal Finish TIN COPPER

Compare JANTX1N6116 with alternatives

Compare JAN1N6116 with alternatives