JANTX1N6116 vs JAN1N6116 feature comparison

JANTX1N6116 Microchip Technology Inc

Buy Now Datasheet

JAN1N6116 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 24.3 V 24.3 V
Breakdown Voltage-Nom 27 V 27 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 39.1 V 39.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 20.6 V 20.6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 4
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTX1N6116 with alternatives

Compare JAN1N6116 with alternatives