JANTX1N6114US vs JANTX1N6114US feature comparison

JANTX1N6114US Micross Components

Buy Now Datasheet

JANTX1N6114US Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 MELF-2
Reach Compliance Code unknown compliant
Breakdown Voltage-Min 19.8 V 20.9 V
Breakdown Voltage-Nom 22 V
Case Connection ISOLATED
Clamping Voltage-Max 31.9 V 32 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-LELF-R2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 2 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500
Rep Pk Reverse Voltage-Max 16.7 V 16.7 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 25 Weeks
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 1 µA
Reverse Test Voltage 16.7 V
Terminal Finish TIN LEAD

Compare JANTX1N6114US with alternatives

Compare JANTX1N6114US with alternatives