JANTX1N6114 vs 1N6114 feature comparison

JANTX1N6114 Semicon Components Inc

Buy Now Datasheet

1N6114 Semicon Components Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC SEMICON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 19.855 V
Breakdown Voltage-Nom 22 V 22 V
Case Connection ISOLATED
Clamping Voltage-Max 32.025 V 31.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 17 V 17 V
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 8

Compare JANTX1N6114 with alternatives

Compare 1N6114 with alternatives