JANTX1N6111A
vs
P6KE15C-BP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SEMTECH CORP
MICRO COMMERCIAL COMPONENTS
Package Description
HERMETIC SEALED PACKAGE-2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
30 Weeks
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
14.4 V
13.5 V
Breakdown Voltage-Nom
16 V
15 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
22.3 V
22 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-MALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/516
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
12.2 V
12.1 V
Surface Mount
NO
NO
Technology
ZENER
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
9
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-15
Breakdown Voltage-Max
16.5 V
JEDEC-95 Code
DO-15
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare JANTX1N6111A with alternatives
Compare P6KE15C-BP with alternatives